RCL1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12181K00FKTK

DigiKey Part Number
541-CRCW12181K00FKTKTR-ND - Tape & Reel (TR)
541-CRCW12181K00FKTKCT-ND - Cut Tape (CT)
541-CRCW12181K00FKTKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12181K00FKTK
Description
RES SMD 1K OHM 1% 1W 1218
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12181K00FKTK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31100 €3,11 €
250,26080 €6,52 €
500,23520 €11,76 €
1000,21000 €21,00 €
2500,19096 €47,74 €
5000,17812 €89,06 €
1.0000,16787 €167,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15059 €602,36 €
8.0000,14334 €1.146,72 €
12.0000,14237 €1.708,44 €
20.0000,14178 €2.835,60 €
28.0000,14098 €3.947,44 €
40.0000,14063 €5.625,20 €
48.0000,14046 €6.742,08 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €