CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12109K09FKEA

DigiKey Part Number
541-9.09KAATR-ND - Tape & Reel (TR)
541-9.09KAACT-ND - Cut Tape (CT)
541-9.09KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12109K09FKEA
Description
RES SMD 9.09K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12109K09FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08400 €0,84 €
250,06640 €1,66 €
500,05660 €2,83 €
1000,04730 €4,73 €
2500,04080 €10,20 €
5000,03624 €18,12 €
1.0000,03264 €32,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02742 €137,10 €
10.0000,02571 €257,10 €
15.0000,02488 €373,20 €
25.0000,02398 €599,50 €
35.0000,02346 €821,10 €
50.0000,02297 €1.148,50 €
60.0000,02275 €1.365,00 €
120.0000,02199 €2.638,80 €
125.0000,02195 €2.743,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19840 €