


CRCW1210750RFKEAHP | |
|---|---|
cms-digikey-product-number | 541-750DTR-ND - Tape & Reel (TR) 541-750DCT-ND - Cut Tape (CT) 541-750DDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW1210750RFKEAHP |
cms-description | RES SMD 750 OHM 1% 3/4W 1210 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 750 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW1210750RFKEAHP Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,24920 € | 6,23 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,20030 € | 20,03 € |
| 250 | 0,17856 € | 44,64 € |
| 500 | 0,16594 € | 82,97 € |
| 1.000 | 0,15592 € | 155,92 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,13458 € | 672,90 € |
| 10.000 | 0,13007 € | 1.300,70 € |
| 15.000 | 0,12786 € | 1.917,90 € |
| 25.000 | 0,12548 € | 3.137,00 € |
| 35.000 | 0,12411 € | 4.343,85 € |
| 50.000 | 0,12281 € | 6.140,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

