


CRCW12105R10FKEAHP | |
|---|---|
DigiKey Part Number | 541-5.10DTR-ND - Tape & Reel (TR) 541-5.10DCT-ND - Cut Tape (CT) 541-5.10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12105R10FKEAHP |
Description | RES SMD 5.1 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12105R10FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10980 € | 10,98 € |
| 250 | 0,10504 € | 26,26 € |
| 500 | 0,10364 € | 51,82 € |
| 1.000 | 0,10246 € | 102,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09823 € | 491,15 € |
| 10.000 | 0,09449 € | 944,90 € |
| 15.000 | 0,09267 € | 1.390,05 € |
| 25.000 | 0,09069 € | 2.267,25 € |
| 35.000 | 0,08956 € | 3.134,60 € |
| 50.000 | 0,08849 € | 4.424,50 € |
| 60.000 | 0,08798 € | 5.278,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

