
CRCW12104R70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7NTR-ND - Tape & Reel (TR) 541-4.7NCT-ND - Cut Tape (CT) 541-4.7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104R70JNEAHP |
Description | RES SMD 4.7 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104R70JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,29680 € | 7,42 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,24150 € | 24,15 € |
| 250 | 0,21684 € | 54,21 € |
| 500 | 0,20254 € | 101,27 € |
| 1.000 | 0,19118 € | 191,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16644 € | 832,20 € |
| 10.000 | 0,16132 € | 1.613,20 € |
| 15.000 | 0,15882 € | 2.382,30 € |
| 25.000 | 0,15611 € | 3.902,75 € |
| 35.000 | 0,15456 € | 5.409,60 € |
| 50.000 | 0,15309 € | 7.654,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

