
CRCW1210240KJNEA | |
|---|---|
DigiKey Part Number | 541-240KVTR-ND - Tape & Reel (TR) 541-240KVCT-ND - Cut Tape (CT) 541-240KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210240KJNEA |
Description | RES SMD 240K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210240KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04350 € | 4,35 € |
| 250 | 0,03712 € | 9,28 € |
| 500 | 0,03288 € | 16,44 € |
| 1.000 | 0,02952 € | 29,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02463 € | 123,15 € |
| 10.000 | 0,02282 € | 228,20 € |
| 15.000 | 0,02181 € | 327,15 € |
| 25.000 | 0,02079 € | 519,75 € |
| 35.000 | 0,02071 € | 724,85 € |
| 50.000 | 0,02047 € | 1.023,50 € |
| 60.000 | 0,02026 € | 1.215,60 € |
| 120.000 | 0,01956 € | 2.347,20 € |
| 125.000 | 0,01952 € | 2.440,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

