
CRCW12101R50FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12101R50FKTATR-ND - Tape & Reel (TR) 541-CRCW12101R50FKTACT-ND - Cut Tape (CT) 541-CRCW12101R50FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R50FKTA |
Description | RES SMD 1.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R50FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,09516 € | 23,79 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,08019 € | 80,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06698 € | 334,90 € |
| 10.000 | 0,06400 € | 640,00 € |
| 15.000 | 0,06255 € | 938,25 € |
| 25.000 | 0,06098 € | 1.524,50 € |
| 35.000 | 0,06008 € | 2.102,80 € |
| 50.000 | 0,05923 € | 2.961,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

