
CRCW1210140KFKEA | |
|---|---|
DigiKey Part Number | 541-140KAATR-ND - Tape & Reel (TR) 541-140KAACT-ND - Cut Tape (CT) 541-140KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210140KFKEA |
Description | RES SMD 140K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210140KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,04870 € | 4,87 € |
| 250 | 0,04076 € | 10,19 € |
| 500 | 0,03622 € | 18,11 € |
| 1.000 | 0,03262 € | 32,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02804 € | 140,20 € |
| 10.000 | 0,02584 € | 258,40 € |
| 15.000 | 0,02556 € | 383,40 € |
| 25.000 | 0,02529 € | 632,25 € |
| 35.000 | 0,02454 € | 858,90 € |
| 50.000 | 0,02380 € | 1.190,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

