
CRCW12069R76FKEA | |
|---|---|
DigiKey Part Number | 541-9.76FFTR-ND - Tape & Reel (TR) 541-9.76FFCT-ND - Cut Tape (CT) 541-9.76FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12069R76FKEA |
Description | RES SMD 9.76 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.76 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12069R76FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02610 € | 2,61 € |
| 250 | 0,02112 € | 5,28 € |
| 500 | 0,01832 € | 9,16 € |
| 1.000 | 0,01611 € | 16,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01283 € | 64,15 € |
| 10.000 | 0,01107 € | 110,70 € |
| 15.000 | 0,01055 € | 158,25 € |
| 25.000 | 0,01003 € | 250,75 € |
| 35.000 | 0,00999 € | 349,65 € |
| 50.000 | 0,00995 € | 497,50 € |
| 60.000 | 0,00993 € | 595,80 € |
| 120.000 | 0,00951 € | 1.141,20 € |
| 125.000 | 0,00949 € | 1.186,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

