
CRCW12069R09FKEA | |
|---|---|
DigiKey Part Number | 541-9.09FFTR-ND - Tape & Reel (TR) 541-9.09FFCT-ND - Cut Tape (CT) 541-9.09FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12069R09FKEA |
Description | RES SMD 9.09 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.09 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12069R09FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02750 € | 2,75 € |
| 250 | 0,02232 € | 5,58 € |
| 500 | 0,01934 € | 9,67 € |
| 1.000 | 0,01700 € | 17,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01277 € | 63,85 € |
| 10.000 | 0,01172 € | 117,20 € |
| 15.000 | 0,01122 € | 168,30 € |
| 25.000 | 0,01067 € | 266,75 € |
| 35.000 | 0,01035 € | 362,25 € |
| 50.000 | 0,01005 € | 502,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

