8.25 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cms-photo-disclaimer

CRCW12068R25FKEAHP

cms-digikey-product-number
CRCW12068R25FKEAHP-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
CRCW12068R25FKEAHP
cms-description
RES SMD 8.25 OHM 1% 3/4W 1206
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
8.25 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
CRCW12068R25FKEAHP Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5.0000,05079 €253,95 €
cms-manufacturer-standard-package
Unit Price without VAT:0,05079 €
Unit Price with VAT:0,06298 €