CRCW120688R7FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14.900
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05079 €
Datasheet

Direct


Panasonic Industry
In Stock: 20.578
Unit Price: 0,15000 €
Datasheet

Direct


YAGEO
In Stock: 6.282
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14.835
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,08841 €
Datasheet

Similar


Bourns Inc.
In Stock: 19.820
Unit Price: 0,09000 €
Datasheet
88.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120688R7FKTA

DigiKey Part Number
CRCW120688R7FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120688R7FKTA
Description
RES SMD 88.7 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
88.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120688R7FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02058 €102,90 €
Manufacturers Standard Package
Unit Price without VAT:0,02058 €
Unit Price with VAT:0,02552 €