
CRCW120661R9FKEAHP | |
|---|---|
DigiKey Part Number | 541-61.9UTR-ND - Tape & Reel (TR) 541-61.9UCT-ND - Cut Tape (CT) 541-61.9UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120661R9FKEAHP |
Description | RES SMD 61.9 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120661R9FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08270 € | 8,27 € |
| 250 | 0,07092 € | 17,73 € |
| 500 | 0,06408 € | 32,04 € |
| 1.000 | 0,05868 € | 58,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04813 € | 240,65 € |
| 10.000 | 0,04570 € | 457,00 € |
| 15.000 | 0,04451 € | 667,65 € |
| 25.000 | 0,04323 € | 1.080,75 € |
| 35.000 | 0,04249 € | 1.487,15 € |
| 50.000 | 0,04180 € | 2.090,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

