60 Ohms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120660R0KNEAIF

DigiKey Part Number
541-CRCW120660R0KNEAIFTR-ND - Tape & Reel (TR)
541-CRCW120660R0KNEAIFCT-ND - Cut Tape (CT)
541-CRCW120660R0KNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120660R0KNEAIF
Description
RES SMD 60 OHM 10% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Ohms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120660R0KNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.714
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13458 €672,90 €
10.0000,13007 €1.300,70 €
15.0000,12786 €1.917,90 €
25.0000,12548 €3.137,00 €
35.0000,12411 €4.343,85 €
50.0000,12281 €6.140,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,29600 €2,96 €
250,24920 €6,23 €
500,22180 €11,09 €
1000,20030 €20,03 €
2500,17860 €44,65 €
5000,16596 €82,98 €
1.0000,15594 €155,94 €
Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €