
CRCW12065M11FKEA | |
|---|---|
cms-digikey-product-number | 541-5.11MFTR-ND - Tape & Reel (TR) 541-5.11MFCT-ND - Cut Tape (CT) 541-5.11MFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW12065M11FKEA |
cms-description | RES SMD 5.11M OHM 1% 1/4W 1206 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 5.11 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW12065M11FKEA Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02380 € | 2,38 € |
| 250 | 0,01916 € | 4,79 € |
| 500 | 0,01654 € | 8,27 € |
| 1.000 | 0,01444 € | 14,44 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,01070 € | 53,50 € |
| 10.000 | 0,00978 € | 97,80 € |
| 15.000 | 0,00932 € | 139,80 € |
| 25.000 | 0,00883 € | 220,75 € |
| 35.000 | 0,00856 € | 299,60 € |
| 50.000 | 0,00829 € | 414,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

