
| CRCW12064R75FNEA | |
|---|---|
| DigiKey Part Number | 541-4.75FTR-ND - Tape & Reel (TR) 541-4.75FCT-ND - Cut Tape (CT) 541-4.75FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12064R75FNEA | 
| Description | RES SMD 4.75 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12064R75FNEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,11000 € | 0,11 € | 
| 10 | 0,05600 € | 0,56 € | 
| 25 | 0,04320 € | 1,08 € | 
| 50 | 0,03600 € | 1,80 € | 
| 100 | 0,03050 € | 3,05 € | 
| 250 | 0,02496 € | 6,24 € | 
| 500 | 0,02180 € | 10,90 € | 
| 1.000 | 0,01927 € | 19,27 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01557 € | 77,85 € | 
| 10.000 | 0,01439 € | 143,90 € | 
| 15.000 | 0,01370 € | 205,50 € | 
| 25.000 | 0,01272 € | 318,00 € | 
| 35.000 | 0,01267 € | 443,45 € | 
| 50.000 | 0,01249 € | 624,50 € | 
| 60.000 | 0,01233 € | 739,80 € | 
| 120.000 | 0,01181 € | 1.417,20 € | 
| 125.000 | 0,01178 € | 1.472,50 € | 
| Unit Price without VAT: | 0,11000 € | 
|---|---|
| Unit Price with VAT: | 0,13640 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece