CRCW12064R75FKEAC is available for purchase but is not normally stocked.
cms-subs-available:

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: 0,02215 €
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: 0,02042 €
Datasheet

Upgrade


Bourns Inc.
cms-in-stock: 12.067
Unit Price: 0,28000 €
Datasheet
4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
cms-photo-disclaimer

CRCW12064R75FKEAC

cms-digikey-product-number
CRCW12064R75FKEAC-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
CRCW12064R75FKEAC
cms-description
RES 4.75 OHM 1% 1/4W 1206
cms-standard-lead-time
23 Weeks
cms-customer-reference
cms-detailed-description
4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
CRCW12064R75FKEAC Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
50.0000,02783 €1.391,50 €
Unit Price without VAT:0,02783 €
Unit Price with VAT:0,03451 €