RCL1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL1225499RFKEG

DigiKey Part Number
541-RCL1225499RFKEGTR-ND - Tape & Reel (TR)
541-RCL1225499RFKEGCT-ND - Cut Tape (CT)
541-RCL1225499RFKEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL1225499RFKEG
Description
RES SMD 499 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL1225499RFKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,41400 €4,14 €
250,34720 €8,68 €
500,32080 €16,04 €
1000,29360 €29,36 €
2500,26624 €66,56 €
5000,25034 €125,17 €
1.0000,23769 €237,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23217 €464,34 €
4.0000,19959 €798,36 €
6.0000,18860 €1.131,60 €
10.0000,18774 €1.877,40 €
14.0000,18723 €2.621,22 €
20.0000,18672 €3.734,40 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €