
CRCW120633R2FKEAHP | |
|---|---|
DigiKey Part Number | 541-33.2UTR-ND - Tape & Reel (TR) 541-33.2UCT-ND - Cut Tape (CT) 541-33.2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120633R2FKEAHP |
Description | RES SMD 33.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633R2FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08000 € | 8,00 € |
| 250 | 0,06852 € | 17,13 € |
| 500 | 0,06184 € | 30,92 € |
| 1.000 | 0,05657 € | 56,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04629 € | 231,45 € |
| 10.000 | 0,04392 € | 439,20 € |
| 15.000 | 0,04276 € | 641,40 € |
| 25.000 | 0,04151 € | 1.037,75 € |
| 35.000 | 0,04079 € | 1.427,65 € |
| 50.000 | 0,04011 € | 2.005,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

