
CRCW12062R00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12062R00FKTATR-ND - Tape & Reel (TR) 541-CRCW12062R00FKTACT-ND - Cut Tape (CT) 541-CRCW12062R00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R00FKTA |
Description | RES SMD 2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R00FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04330 € | 4,33 € |
| 250 | 0,03592 € | 8,98 € |
| 500 | 0,03170 € | 15,85 € |
| 1.000 | 0,02836 € | 28,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02215 € | 110,75 € |
| 10.000 | 0,02066 € | 206,60 € |
| 15.000 | 0,01993 € | 298,95 € |
| 25.000 | 0,01914 € | 478,50 € |
| 35.000 | 0,01869 € | 654,15 € |
| 50.000 | 0,01827 € | 913,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

