
CRCW12062R00FKEAC | |
|---|---|
DigiKey Part Number | 541-4179-2-ND - Tape & Reel (TR) 541-4179-1-ND - Cut Tape (CT) 541-4179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R00FKEAC |
Description | RES 2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R00FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05740 € | 5,74 € |
| 250 | 0,04848 € | 12,12 € |
| 500 | 0,04444 € | 22,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03338 € | 166,90 € |
| 10.000 | 0,03144 € | 314,40 € |
| 15.000 | 0,03050 € | 457,50 € |
| 25.000 | 0,02948 € | 737,00 € |
| 35.000 | 0,02889 € | 1.011,15 € |
| 50.000 | 0,02888 € | 1.444,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

