
CRCW120620R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-20UATR-ND - Tape & Reel (TR) 541-20UACT-ND - Cut Tape (CT) 541-20UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620R0JNEAHP |
Description | RES SMD 20 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,06560 € | 16,40 € |
| 500 | 0,05914 € | 29,57 € |
| 1.000 | 0,05401 € | 54,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04408 € | 220,40 € |
| 10.000 | 0,04178 € | 417,80 € |
| 15.000 | 0,04066 € | 609,90 € |
| 25.000 | 0,03944 € | 986,00 € |
| 35.000 | 0,03874 € | 1.355,90 € |
| 50.000 | 0,03809 € | 1.904,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

