
CRCW12061M05FKEA | |
|---|---|
DigiKey Part Number | 541-1.05MFTR-ND - Tape & Reel (TR) 541-1.05MFCT-ND - Cut Tape (CT) 541-1.05MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M05FKEA |
Description | RES SMD 1.05M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.05 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M05FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02320 € | 2,32 € |
| 250 | 0,01864 € | 4,66 € |
| 500 | 0,01608 € | 8,04 € |
| 1.000 | 0,01403 € | 14,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01037 € | 51,85 € |
| 10.000 | 0,00946 € | 94,60 € |
| 15.000 | 0,00902 € | 135,30 € |
| 25.000 | 0,00854 € | 213,50 € |
| 35.000 | 0,00827 € | 289,45 € |
| 50.000 | 0,00801 € | 400,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

