
| CRCW120619K6FKEAHP | |
|---|---|
| DigiKey Part Number | 541-19.6KUTR-ND - Tape & Reel (TR) 541-19.6KUCT-ND - Cut Tape (CT) 541-19.6KUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW120619K6FKEAHP | 
| Description | RES SMD 19.6K OHM 1% 3/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 19.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW120619K6FKEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,24000 € | 0,24 € | 
| 10 | 0,12900 € | 1,29 € | 
| 25 | 0,10480 € | 2,62 € | 
| 50 | 0,09080 € | 4,54 € | 
| 100 | 0,07060 € | 7,06 € | 
| 250 | 0,06428 € | 16,07 € | 
| 500 | 0,06172 € | 30,86 € | 
| 1.000 | 0,05656 € | 56,56 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,04925 € | 246,25 € | 
| 10.000 | 0,04679 € | 467,90 € | 
| 15.000 | 0,04559 € | 683,85 € | 
| 25.000 | 0,04214 € | 1.053,50 € | 
| 35.000 | 0,04157 € | 1.454,95 € | 
| 50.000 | 0,04100 € | 2.050,00 € | 
| 60.000 | 0,04094 € | 2.456,40 € | 
| Unit Price without VAT: | 0,24000 € | 
|---|---|
| Unit Price with VAT: | 0,29760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece