
CRCW1206180RJNEA | |
|---|---|
DigiKey Part Number  | 541-180ETR-ND - Tape & Reel (TR) 541-180ECT-ND - Cut Tape (CT) 541-180EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW1206180RJNEA  | 
Description  | RES SMD 180 OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW1206180RJNEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03900 € | 0,39 € | 
| 25 | 0,02960 € | 0,74 € | 
| 50 | 0,02420 € | 1,21 € | 
| 100 | 0,02020 € | 2,02 € | 
| 250 | 0,01620 € | 4,05 € | 
| 500 | 0,01390 € | 6,95 € | 
| 1.000 | 0,01210 € | 12,10 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,00935 € | 46,75 € | 
| 10.000 | 0,00560 € | 56,00 € | 
| 15.000 | 0,00556 € | 83,40 € | 
| 25.000 | 0,00551 € | 137,75 € | 
| 35.000 | 0,00549 € | 192,15 € | 
| 50.000 | 0,00546 € | 273,00 € | 
| 60.000 | 0,00545 € | 327,00 € | 
| 120.000 | 0,00541 € | 649,20 € | 
| 125.000 | 0,00540 € | 675,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

