
CRCW120610K0JNEAC | |
|---|---|
DigiKey Part Number | 541-4201-2-ND - Tape & Reel (TR) 541-4201-1-ND - Cut Tape (CT) 541-4201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0JNEAC |
Description | RES 10K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01536 € | 3,84 € |
| 500 | 0,01316 € | 6,58 € |
| 1.000 | 0,01143 € | 11,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00659 € | 32,95 € |
| 10.000 | 0,00651 € | 65,10 € |
| 15.000 | 0,00647 € | 97,05 € |
| 25.000 | 0,00642 € | 160,50 € |
| 35.000 | 0,00639 € | 223,65 € |
| 50.000 | 0,00636 € | 318,00 € |
| 60.000 | 0,00635 € | 381,00 € |
| 120.000 | 0,00627 € | 752,40 € |
| 125.000 | 0,00625 € | 781,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

