
CRCW1206100MJPTAHR | |
|---|---|
DigiKey Part Number | 541-CRCW1206100MJPTAHRTR-ND - Tape & Reel (TR) 541-CRCW1206100MJPTAHRCT-ND - Cut Tape (CT) 541-CRCW1206100MJPTAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100MJPTAHR |
Description | RES SMD 100M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100MJPTAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,30640 € | 15,32 € |
| 100 | 0,27950 € | 27,95 € |
| 250 | 0,25232 € | 63,08 € |
| 500 | 0,23658 € | 118,29 € |
| 1.000 | 0,22407 € | 224,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19631 € | 981,55 € |
| 10.000 | 0,19067 € | 1.906,70 € |
| 15.000 | 0,18791 € | 2.818,65 € |
| 25.000 | 0,18493 € | 4.623,25 € |
| 35.000 | 0,18322 € | 6.412,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |


