
CRCW120647K0FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120647K0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120647K0FKEACCT-ND - Cut Tape (CT) 541-CRCW120647K0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647K0FKEAC |
Description | RES 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647K0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01824 € | 4,56 € |
| 500 | 0,01568 € | 7,84 € |
| 1.000 | 0,01367 € | 13,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01008 € | 50,40 € |
| 10.000 | 0,00919 € | 91,90 € |
| 15.000 | 0,00876 € | 131,40 € |
| 25.000 | 0,00829 € | 207,25 € |
| 35.000 | 0,00802 € | 280,70 € |
| 50.000 | 0,00777 € | 388,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

