Direct
Upgrade
Upgrade
Similar

CRCW08056R81FKEA | |
|---|---|
DigiKey Part Number | 541-6.81CCTR-ND - Tape & Reel (TR) 541-6.81CCCT-ND - Cut Tape (CT) 541-6.81CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056R81FKEA |
Description | RES SMD 6.81 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056R81FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02300 € | 2,30 € |
| 250 | 0,01852 € | 4,63 € |
| 500 | 0,01596 € | 7,98 € |
| 1.000 | 0,01426 € | 14,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01267 € | 63,35 € |
| 10.000 | 0,00834 € | 83,40 € |
| 15.000 | 0,00783 € | 117,45 € |
| 25.000 | 0,00732 € | 183,00 € |
| 35.000 | 0,00729 € | 255,15 € |
| 50.000 | 0,00726 € | 363,00 € |
| 60.000 | 0,00724 € | 434,40 € |
| 120.000 | 0,00719 € | 862,80 € |
| 125.000 | 0,00718 € | 897,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |




