
CRCW08055M23FKEA | |
|---|---|
DigiKey Part Number | 541-5.23MCTR-ND - Tape & Reel (TR) 541-5.23MCCT-ND - Cut Tape (CT) 541-5.23MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055M23FKEA |
Description | RES SMD 5.23M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.23 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055M23FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01440 € | 1,44 € |
| 250 | 0,01128 € | 2,82 € |
| 500 | 0,00956 € | 4,78 € |
| 1.000 | 0,00817 € | 8,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00576 € | 28,80 € |
| 10.000 | 0,00516 € | 51,60 € |
| 15.000 | 0,00486 € | 72,90 € |
| 25.000 | 0,00454 € | 113,50 € |
| 35.000 | 0,00436 € | 152,60 € |
| 50.000 | 0,00419 € | 209,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

