Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP73834-B6I/MF | |
|---|---|
DigiKey Part Number  | MCP73834-B6I/MF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MCP73834-B6I/MF  | 
Description  | IC BATT CONTRL LI-ION 1CEL 10DFN  | 
Customer Reference  | |
Detailed Description  | Charger IC Lithium Ion/Polymer 10-DFN (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCP73834-B6I/MF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Battery Chemistry  | Lithium Ion/Polymer  | |
Number of Cells  | 1  | |
Current - Charging  | Constant - Programmable  | |
Programmable Features  | Current  | |
Fault Protection  | Over Temperature  | |
Charge Current - Max  | 1.1A  | |
Battery Pack Voltage  | 4.2V  | |
Voltage - Supply (Max)  | 6V  | |
Interface  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-VFDFN Exposed Pad  | |
Supplier Device Package  | 10-DFN (3x3)  | |
Base Product Number  | 


