
CRCW08054R42FKEA | |
|---|---|
DigiKey Part Number | 541-4.42CCTR-ND - Tape & Reel (TR) 541-4.42CCCT-ND - Cut Tape (CT) 541-4.42CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R42FKEA |
Description | RES SMD 4.42 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.42 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R42FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02430 € | 2,43 € |
| 250 | 0,01960 € | 4,90 € |
| 500 | 0,01690 € | 8,45 € |
| 1.000 | 0,01478 € | 14,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01097 € | 54,85 € |
| 10.000 | 0,01003 € | 100,30 € |
| 15.000 | 0,00957 € | 143,55 € |
| 25.000 | 0,00907 € | 226,75 € |
| 35.000 | 0,00879 € | 307,65 € |
| 50.000 | 0,00852 € | 426,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

