3/3 Transceiver Full, Half RS232, RS422 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL33334EIAZ

DigiKey Part Number
20-ISL33334EIAZ-ND
Manufacturer
Manufacturer Product Number
ISL33334EIAZ
Description
IC TXRX FULL/HALF 3/5 28SSOP
Customer Reference
Detailed Description
3/3 Transceiver Full, Half RS232, RS422 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS422
Number of Drivers/Receivers
3/3
Duplex
Full, Half
Receiver Hysteresis
500 mV
Data Rate
20Mbps
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.