
CRCW080543R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-43.0TTR-ND - Tape & Reel (TR) 541-43.0TCT-ND - Cut Tape (CT) 541-43.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080543R0FKEAHP |
Description | RES SMD 43 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080543R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04350 € | 4,35 € |
| 250 | 0,03716 € | 9,29 € |
| 500 | 0,03292 € | 16,46 € |
| 1.000 | 0,02955 € | 29,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02465 € | 123,25 € |
| 10.000 | 0,02281 € | 228,10 € |
| 15.000 | 0,02180 € | 327,00 € |
| 25.000 | 0,02077 € | 519,25 € |
| 35.000 | 0,02070 € | 724,50 € |
| 50.000 | 0,02050 € | 1.025,00 € |
| 60.000 | 0,02028 € | 1.216,80 € |
| 120.000 | 0,01958 € | 2.349,60 € |
| 125.000 | 0,01954 € | 2.442,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

