10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1256-E/MF

DigiKey Part Number
MCP1256-E/MF-ND
Manufacturer
Manufacturer Product Number
MCP1256-E/MF
Description
IC REG CHG PUMP 3.3V 100MA 10DFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP1256-E/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,68000 €1,68 €
251,41440 €35,36 €
1001,28600 €128,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,08320 €