MCP1256/7/8/9EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1256/7/8/9EV

DigiKey Part Number
MCP1256/7/8/9EV-ND
Manufacturer
Manufacturer Product Number
MCP1256/7/8/9EV
Description
EVAL BOARD FOR MCP1256 MCP1257
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP1256, MCP1257, MCP1258, MCP1259 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
100mA
Voltage - Input
1.6V ~ 3.6V
Regulator Topology
Buck-Boost
Frequency - Switching
650kHz
Contents
Board(s)
Utilized IC / Part
MCP1256, MCP1257, MCP1258, MCP1259
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,55000 €47,55 €
Manufacturers Standard Package
Unit Price without VAT:47,55000 €
Unit Price with VAT:58,96200 €