
CRCW0603220RFKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603220RFKTAHPTR-ND - Tape & Reel (TR) 541-CRCW0603220RFKTAHPCT-ND - Cut Tape (CT) 541-CRCW0603220RFKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603220RFKTAHP |
Description | CRCW0603-HP 100 220R 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,51320 € | 12,83 € |
| 50 | 0,46840 € | 23,42 € |
| 100 | 0,43290 € | 43,29 € |
| 250 | 0,39676 € | 99,19 € |
| 500 | 0,37592 € | 187,96 € |
| 1.000 | 0,35929 € | 359,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32008 € | 1.600,40 € |
| 10.000 | 0,31258 € | 3.125,80 € |
| 15.000 | 0,30892 € | 4.633,80 € |
| 25.000 | 0,30495 € | 7.623,75 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |

