
CRCW080524R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-24TATR-ND - Tape & Reel (TR) 541-24TACT-ND - Cut Tape (CT) 541-24TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080524R0JNEAHP |
Description | RES SMD 24 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080524R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05270 € | 5,27 € |
| 250 | 0,04412 € | 11,03 € |
| 500 | 0,03922 € | 19,61 € |
| 1.000 | 0,03534 € | 35,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02805 € | 140,25 € |
| 10.000 | 0,02632 € | 263,20 € |
| 15.000 | 0,02547 € | 382,05 € |
| 25.000 | 0,02456 € | 614,00 € |
| 35.000 | 0,02403 € | 841,05 € |
| 50.000 | 0,02354 € | 1.177,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

