
CRCW0805249RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0805249RFKEACTR-ND - Tape & Reel (TR) 541-CRCW0805249RFKEACCT-ND - Cut Tape (CT) 541-CRCW0805249RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805249RFKEAC |
Description | RES 249 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805249RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01860 € | 1,86 € |
| 250 | 0,01480 € | 3,70 € |
| 500 | 0,01262 € | 6,31 € |
| 1.000 | 0,01091 € | 10,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00790 € | 39,50 € |
| 10.000 | 0,00714 € | 71,40 € |
| 15.000 | 0,00677 € | 101,55 € |
| 25.000 | 0,00638 € | 159,50 € |
| 35.000 | 0,00615 € | 215,25 € |
| 50.000 | 0,00594 € | 297,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

