
CRCW080522R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-22.0TTR-ND - Tape & Reel (TR) 541-22.0TCT-ND - Cut Tape (CT) 541-22.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522R0FKEAHP |
Description | RES SMD 22 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,03944 € | 9,86 € |
| 500 | 0,03494 € | 17,47 € |
| 1.000 | 0,03136 € | 31,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02468 € | 123,40 € |
| 10.000 | 0,02308 € | 230,80 € |
| 15.000 | 0,02230 € | 334,50 € |
| 25.000 | 0,02145 € | 536,25 € |
| 35.000 | 0,02097 € | 733,95 € |
| 50.000 | 0,02051 € | 1.025,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

