
| CRCW08051R05FKEA | |
|---|---|
| DigiKey Part Number | 541-1.05CCTR-ND - Tape & Reel (TR) 541-1.05CCCT-ND - Cut Tape (CT) 541-1.05CCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW08051R05FKEA | 
| Description | RES SMD 1.05 OHM 1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.05 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW08051R05FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04300 € | 0,43 € | 
| 25 | 0,03320 € | 0,83 € | 
| 50 | 0,02740 € | 1,37 € | 
| 100 | 0,02300 € | 2,30 € | 
| 250 | 0,01852 € | 4,63 € | 
| 500 | 0,01596 € | 7,98 € | 
| 1.000 | 0,01396 € | 13,96 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01099 € | 54,95 € | 
| 10.000 | 0,01005 € | 100,50 € | 
| 15.000 | 0,00959 € | 143,85 € | 
| 25.000 | 0,00909 € | 227,25 € | 
| 35.000 | 0,00881 € | 308,35 € | 
| 50.000 | 0,00854 € | 427,00 € | 
| 60.000 | 0,00841 € | 504,60 € | 
| 120.000 | 0,00800 € | 960,00 € | 
| 125.000 | 0,00798 € | 997,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece