
CRCW08051M60JNEA | |
|---|---|
DigiKey Part Number | 541-CRCW08051M60JNEATR-ND - Tape & Reel (TR) 541-CRCW08051M60JNEACT-ND - Cut Tape (CT) 541-CRCW08051M60JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M60JNEA |
Description | RES SMD 1.6M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M60JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01610 € | 1,61 € |
| 250 | 0,01272 € | 3,18 € |
| 500 | 0,01076 € | 5,38 € |
| 1.000 | 0,00925 € | 9,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00660 € | 33,00 € |
| 10.000 | 0,00593 € | 59,30 € |
| 15.000 | 0,00561 € | 84,15 € |
| 25.000 | 0,00526 € | 131,50 € |
| 35.000 | 0,00506 € | 177,10 € |
| 50.000 | 0,00487 € | 243,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

