
CRCW08051M13FKEA | |
|---|---|
DigiKey Part Number | 541-1.13MCTR-ND - Tape & Reel (TR) 541-1.13MCCT-ND - Cut Tape (CT) 541-1.13MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M13FKEA |
Description | RES SMD 1.13M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.13 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M13FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01880 € | 1,88 € |
| 250 | 0,01500 € | 3,75 € |
| 500 | 0,01280 € | 6,40 € |
| 1.000 | 0,01108 € | 11,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00803 € | 40,15 € |
| 10.000 | 0,00727 € | 72,70 € |
| 15.000 | 0,00689 € | 103,35 € |
| 25.000 | 0,00649 € | 162,25 € |
| 35.000 | 0,00626 € | 219,10 € |
| 50.000 | 0,00605 € | 302,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

