
| CRCW12181K00FKTK | |
|---|---|
| DigiKey Part Number | 541-CRCW12181K00FKTKTR-ND - Tape & Reel (TR) 541-CRCW12181K00FKTKCT-ND - Cut Tape (CT) 541-CRCW12181K00FKTKDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12181K00FKTK | 
| Description | RES SMD 1K OHM 1% 1W 1218 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12181K00FKTK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1218 (3246 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,52000 € | 0,52 € | 
| 10 | 0,31100 € | 3,11 € | 
| 25 | 0,26080 € | 6,52 € | 
| 50 | 0,23520 € | 11,76 € | 
| 100 | 0,21000 € | 21,00 € | 
| 250 | 0,19096 € | 47,74 € | 
| 500 | 0,17812 € | 89,06 € | 
| 1.000 | 0,16787 € | 167,87 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,15059 € | 602,36 € | 
| 8.000 | 0,14334 € | 1.146,72 € | 
| 12.000 | 0,14237 € | 1.708,44 € | 
| 20.000 | 0,14178 € | 2.835,60 € | 
| 28.000 | 0,14098 € | 3.947,44 € | 
| 40.000 | 0,14063 € | 5.625,20 € | 
| 48.000 | 0,14046 € | 6.742,08 € | 
| Unit Price without VAT: | 0,52000 € | 
|---|---|
| Unit Price with VAT: | 0,64480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece