
CRCW0805100MJPEAHR | |
---|---|
DigiKey Part Number | 541-100MAJTR-ND - Tape & Reel (TR) 541-100MAJCT-ND - Cut Tape (CT) 541-100MAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100MJPEAHR |
Description | RES SMD 100M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100MJPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,18300 € | 1,83 € |
25 | 0,15000 € | 3,75 € |
50 | 0,13180 € | 6,59 € |
100 | 0,10900 € | 10,90 € |
250 | 0,10048 € | 25,12 € |
500 | 0,09374 € | 46,87 € |
1.000 | 0,08694 € | 86,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07755 € | 387,75 € |
10.000 | 0,07204 € | 720,40 € |
15.000 | 0,07042 € | 1.056,30 € |
25.000 | 0,06877 € | 1.719,25 € |
35.000 | 0,06681 € | 2.338,35 € |
50.000 | 0,06486 € | 3.243,00 € |
60.000 | 0,06477 € | 3.886,20 € |
120.000 | 0,06447 € | 7.736,40 € |
125.000 | 0,06445 € | 8.056,25 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,40920 € |