
CRCW06038R20JNEA | |
|---|---|
DigiKey Part Number | 541-8.2GTR-ND - Tape & Reel (TR) 541-8.2GCT-ND - Cut Tape (CT) 541-8.2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06038R20JNEA |
Description | RES SMD 8.2 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06038R20JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01250 € | 1,25 € |
| 250 | 0,00976 € | 2,44 € |
| 500 | 0,00820 € | 4,10 € |
| 1.000 | 0,00696 € | 6,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00485 € | 24,25 € |
| 10.000 | 0,00431 € | 43,10 € |
| 15.000 | 0,00405 € | 60,75 € |
| 25.000 | 0,00377 € | 94,25 € |
| 35.000 | 0,00361 € | 126,35 € |
| 50.000 | 0,00345 € | 172,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

