
CRCW06037K15FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06037K15FKEBTR-ND - Tape & Reel (TR) 541-CRCW06037K15FKEBCT-ND - Cut Tape (CT) 541-CRCW06037K15FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06037K15FKEB |
Description | RES SMD 7.15K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06037K15FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 100 | 0,01310 € | 1,31 € |
| 1.000 | 0,00738 € | 7,38 € |
| 2.500 | 0,00580 € | 14,50 € |
| 5.000 | 0,00539 € | 26,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00459 € | 45,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

