
CRCW06036R80FKEBC | |
|---|---|
DigiKey Part Number | 541-4019-2-ND - Tape & Reel (TR) 541-4019-1-ND - Cut Tape (CT) 541-4019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036R80FKEBC |
Description | RES 6.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036R80FKEBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02688 € | 6,72 € |
| 500 | 0,02346 € | 11,73 € |
| 1.000 | 0,02077 € | 20,77 € |
| 5.000 | 0,01646 € | 82,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01464 € | 146,40 € |
| 20.000 | 0,01369 € | 273,80 € |
| 30.000 | 0,01322 € | 396,60 € |
| 50.000 | 0,01272 € | 636,00 € |
| 70.000 | 0,01243 € | 870,10 € |
| 100.000 | 0,01215 € | 1.215,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

