Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW06035K62FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06035K62FKEBTR-ND - Tape & Reel (TR) 541-CRCW06035K62FKEBCT-ND - Cut Tape (CT) 541-CRCW06035K62FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035K62FKEB |
Description | RES SMD 5.62K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035K62FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00822 € | 4,11 € |
| 1.000 | 0,00709 € | 7,09 € |
| 5.000 | 0,00520 € | 26,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00461 € | 46,10 € |
| 20.000 | 0,00412 € | 82,40 € |
| 30.000 | 0,00387 € | 116,10 € |
| 50.000 | 0,00361 € | 180,50 € |
| 100.000 | 0,00328 € | 328,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |




