New at DigiKey
CRCW06030000Z0TAHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603330RFKTAHP

DigiKey Part Number
541-CRCW0603330RFKTAHPTR-ND - Tape & Reel (TR)
541-CRCW0603330RFKTAHPCT-ND - Cut Tape (CT)
541-CRCW0603330RFKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603330RFKTAHP
Description
CRCW0603-HP 100 330R 1% RT1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55600 €5,56 €
250,48200 €12,05 €
500,44020 €22,01 €
1000,40680 €40,68 €
2500,37288 €93,22 €
5000,35328 €176,64 €
1.0000,33766 €337,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,31885 €1.594,25 €
10.0000,31138 €3.113,80 €
15.0000,30773 €4.615,95 €
25.0000,30378 €7.594,50 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,07880 €